Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,094 In Stock | 1 : ¥9.36000 Tube | Tube | Active | - | 600 V | 25 A | 50 A | 2.5V @ 15V, 7A | 80 W | 95µJ (on), 115µJ (off) | Standard | 35 nC | 18.5ns/72ns | 390V, 7A, 10Ohm, 15V | 37 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
2,295 In Stock | 1 : ¥13.79000 Tube | Tube | Active | NPT, Trench Field Stop | 600 V | 20 A | 30 A | 2.05V @ 15V, 10A | 110 W | 430µJ | Standard | 62 nC | 12ns/215ns | 400V, 10A, 23Ohm, 15V | 115 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 | PG-TO220-3-1 | |||
14,801 In Stock | 1 : ¥22.33000 Tube | Tube | Active | - | 600 V | 40 A | 60 A | 2.5V @ 15V, 12A | 130 W | 85µJ (on), 189µJ (off) | Standard | 53 nC | 25ns/97ns | 390V, 12A, 10Ohm, 15V | 31 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
206 In Stock | 1 : ¥8.78000 Tube | Tube | Active | Trench Field Stop | 650 V | 8 A | 16 A | 2.1V @ 15V, 4A | 23 W | 40µJ (on), 136µJ (off) | Standard | 15.2 nC | 12ns/86ns | 400V, 4A, 47Ohm, 15V | 133 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
950 In Stock | 1 : ¥8.87000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 30 A | 60 A | 2V @ 15V, 15A | 31 W | 90µJ (on), 450µJ (off) | Standard | 45 nC | 24ns/93ns | 400V, 15A, 12Ohm, 15V | 142 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
854 In Stock | 1 : ¥11.99000 Tube | Tube | Active | - | 600 V | 15 A | 30 A | 2.75V @ 15V, 3A | 65 W | 55µJ (on), 85µJ (off) | Standard | 19 nC | 17ns/72ns | 390V, 3A, 10Ohm, 15V | 23.5 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
1,023 In Stock | 1 : ¥12.81000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 20 A | 40 A | 1.95V @ 15V, 10A | 30 W | 83µJ (on), 140µJ (off) | Standard | 57 nC | 19.5ns/103ns | 400V, 10A, 10Ohm, 15V | 107 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
2,000 In Stock | 1 : ¥18.14000 Tube | Tube | Active | - | 600 V | 15 A | 20 A | 1.6V @ 4.5V, 7A | 25 W | 4.1mJ (off) | Standard | 16 nC | 1.1µs/5.2µs | 480V, 7A, 1kOhm, 5V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
1,840 In Stock | 1 : ¥18.80000 Tube | Tube | Active | - | 600 V | 29 A | 80 A | 1.75V @ 15V, 10A | 80 W | 600µJ (on), 5mJ (off) | Standard | 33 nC | 700ns/1.2µs | 480V, 10A, 1kOhm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |