Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,100 In Stock | 1 : ¥9.36000 Tube | Tube | Active | - | 600 V | 25 A | 50 A | 2.5V @ 15V, 7A | 80 W | 95µJ (on), 115µJ (off) | Standard | 35 nC | 18.5ns/72ns | 390V, 7A, 10Ohm, 15V | 37 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | |||
206 In Stock | 1 : ¥8.78000 Tube | Tube | Active | Trench Field Stop | 650 V | 8 A | 16 A | 2.1V @ 15V, 4A | 23 W | 40µJ (on), 136µJ (off) | Standard | 15.2 nC | 12ns/86ns | 400V, 4A, 47Ohm, 15V | 133 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
950 In Stock | 1 : ¥8.87000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 30 A | 60 A | 2V @ 15V, 15A | 31 W | 90µJ (on), 450µJ (off) | Standard | 45 nC | 24ns/93ns | 400V, 15A, 12Ohm, 15V | 142 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
1,023 In Stock | 1 : ¥12.81000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 20 A | 40 A | 1.95V @ 15V, 10A | 30 W | 83µJ (on), 140µJ (off) | Standard | 57 nC | 19.5ns/103ns | 400V, 10A, 10Ohm, 15V | 107 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
2,594 In Stock | 1 : ¥12.89000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 14 A | 28 A | 1.95V @ 15V, 7A | 24 W | 99µJ (on), 100µJ (off) | Standard | 46 nC | 30ns/160ns | 400V, 7A, 47Ohm, 15V | 136 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
371 In Stock | 1 : ¥12.97000 Tube | Tube | Active | Trench Field Stop | 600 V | 10 A | 18 A | 2.05V @ 15V, 6A | 28 W | 200µJ | Standard | 42 nC | 9.4ns/130ns | 400V, 6A, 23Ohm, 15V | 123 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-220-3 Full Pack | PG-TO220-3-31 | |||
874 In Stock 3,000 Factory | 1 : ¥14.04000 Tube | Tube | Active | - | 600 V | 11 A | 50 A | 2.5V @ 15V, 7A | 28 W | 82µJ (on), 155µJ (off) | Standard | 34.4 nC | 22.5ns/116ns | 390V, 7A, 10Ohm, 15V | 37 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
2,000 In Stock | 1 : ¥18.14000 Tube | Tube | Active | - | 600 V | 15 A | 20 A | 1.6V @ 4.5V, 7A | 25 W | 4.1mJ (off) | Standard | 16 nC | 1.1µs/5.2µs | 480V, 7A, 1kOhm, 5V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | |||
2,041 In Stock | 1 : ¥11.66000 Tube | Tube | Active | - | 600 V | 6 A | 21 A | 2.5V @ 15V, 3A | 20 W | 20µJ (on), 68µJ (off) | Standard | 13.6 nC | 12ns/76ns | 390V, 3A, 10Ohm, 15V | 21 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP |