STGF6NC60HD | |
---|---|
DigiKey Part Number | 497-STGF6NC60HD-ND |
Manufacturer | |
Manufacturer Product Number | STGF6NC60HD |
Description | IGBT 600V 6A 20W TO220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 6 A 20 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF6NC60HD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 6 A | |
Current - Collector Pulsed (Icm) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 3A | |
Power - Max | 20 W | |
Switching Energy | 20µJ (on), 68µJ (off) | |
Input Type | Standard | |
Gate Charge | 13.6 nC | |
Td (on/off) @ 25°C | 12ns/76ns | |
Test Condition | 390V, 3A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 21 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
50 | ¥9.38380 | ¥469.19 |
100 | ¥7.43640 | ¥743.64 |
500 | ¥6.30332 | ¥3,151.66 |
1,000 | ¥5.13474 | ¥5,134.74 |
2,000 | ¥4.83377 | ¥9,667.54 |
5,000 | ¥4.60358 | ¥23,017.90 |
10,000 | ¥4.39111 | ¥43,911.10 |