STGF10NC60KD | |
---|---|
DigiKey Part Number | 497-5114-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF10NC60KD |
Description | IGBT 600V 9A 25W TO220FP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 9 A 25 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF10NC60KD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 9 A | |
Current - Collector Pulsed (Icm) | 30 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 5A | |
Power - Max | 25 W | |
Switching Energy | 55µJ (on), 85µJ (off) | |
Input Type | Standard | |
Gate Charge | 19 nC | |
Td (on/off) @ 25°C | 17ns/72ns | |
Test Condition | 390V, 5A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 22 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
50 | ¥10.66280 | ¥533.14 |
100 | ¥8.77380 | ¥877.38 |
500 | ¥7.42364 | ¥3,711.82 |
1,000 | ¥6.29889 | ¥6,298.89 |
2,000 | ¥5.98392 | ¥11,967.84 |
5,000 | ¥5.75896 | ¥28,794.80 |
10,000 | ¥5.56830 | ¥55,683.00 |