Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
737 In Stock | 1 : ¥28.24000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 750mOhm @ 4.5A, 10V | 4.5V @ 250µA | 70 nC @ 10 V | ±30V | 1370 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,004 In Stock | 1 : ¥34.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.6A (Tc) | 10V | 850mOhm @ 4.5A, 10V | 4.5V @ 100µA | 90 nC @ 10 V | ±30V | 2000 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
700 In Stock | 1 : ¥11.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.5A (Tc) | 10V | 600mOhm @ 3A, 10V | 4V @ 250µA | 13.5 nC @ 10 V | ±25V | 400 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,915 In Stock | 1 : ¥22.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 550mOhm @ 4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 540 pF @ 50 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,016 In Stock | 1 : ¥26.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 8A (Tc) | 10V | 800mOhm @ 4A, 10V | 5V @ 100µA | 22 nC @ 10 V | ±30V | 630 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
846 In Stock | 1 : ¥27.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 750mOhm @ 4.5A, 10V | 4.5V @ 250µA | 70 nC @ 10 V | ±30V | 1370 pF @ 25 V | - | 115W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
968 In Stock | 1 : ¥34.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 9A (Tc) | 10V | 900mOhm @ 4.5A, 10V | 4.5V @ 100µA | 72 nC @ 10 V | ±30V | 2180 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
971 In Stock | 1 : ¥35.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 9A (Tc) | 10V | 900mOhm @ 4.5A, 10V | 4.5V @ 100µA | 72 nC @ 10 V | ±30V | 2180 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
919 In Stock | 1 : ¥28.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 6A (Tc) | 10V | 1.3Ohm @ 3A, 10V | 5V @ 100µA | 21.5 nC @ 10 V | 30V | 545 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
501 In Stock | 1 : ¥10.34000 Tube | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 10V | 160mOhm @ 5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 30W (Tc) | 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
631 In Stock | 1 : ¥14.45000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Tc) | 10V | 600mOhm @ 4A, 10V | 5V @ 250µA | 20 nC @ 10 V | ±25V | 577 pF @ 50 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
128 In Stock | 1 : ¥18.47000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.6A (Tc) | 10V | 850mOhm @ 4.5A, 10V | 4.5V @ 100µA | 90 nC @ 10 V | ±30V | 2000 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
812 In Stock | 1 : ¥23.97000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 620 V | 8.4A (Tc) | 10V | 750mOhm @ 4A, 10V | 4.5V @ 100µA | 42 nC @ 10 V | ±30V | 1250 pF @ 50 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 50 : ¥20.27500 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 630mOhm @ 4A, 10V | 5V @ 100µA | 15 nC @ 10 V | ±30V | 427 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1,000 : ¥11.46672 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 9A (Tc) | 10V | 600mOhm @ 4.5A, 10V | 5V @ 100µA | 22 nC @ 10 V | ±30V | 635 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 9A (Tc) | 10V | 700mOhm @ 4.5A, 10V | 4.5V @ 100µA | 39.2 nC @ 10 V | ±30V | 1219 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 9A (Tc) | 10V | 480mOhm @ 4.5A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±25V | 850 pF @ 50 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 7A (Tc) | 10V | 630mOhm @ 3.5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 450 pF @ 50 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 1Ohm @ 3.6A, 10V | 4.5V @ 100µA | 42 nC @ 10 V | ±30V | 1180 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |