STP10P6F6 | |
---|---|
DigiKey Part Number | 497-13440-ND |
Manufacturer | |
Manufacturer Product Number | STP10P6F6 |
Description | MOSFET P-CH 60V 10A TO220 |
Customer Reference | |
Detailed Description | P-Channel 60 V 10A (Tc) 30W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP10P6F6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 48 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
50 | ¥8.32640 | ¥416.32 |
100 | ¥6.59740 | ¥659.74 |
500 | ¥5.59236 | ¥2,796.18 |