Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,871 In Stock | 1 : ¥16.09000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,830 In Stock | 1 : ¥20.52000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
3,735 In Stock | 1 : ¥11.33000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 5.3A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
209 In Stock | 1 : ¥11.74000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 600mOhm @ 5A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±30V | 526 pF @ 100 V | - | 147W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
9,948 In Stock | 1 : ¥15.52000 Cut Tape (CT) 800 : ¥9.28016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
744 In Stock | 1 : ¥22.00000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
1,313 In Stock | 1 : ¥22.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,623 In Stock | 1 : ¥15.43000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
2,478 In Stock | 1 : ¥16.83000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±30V | 1100 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
865 In Stock | 1 : ¥17.16000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
975 In Stock | 1 : ¥16.83000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | - | 550mOhm @ 6A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±30V | 1100 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥24.47000 Cut Tape (CT) 800 : ¥13.66799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 800 : ¥13.66799 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 800 : ¥16.57056 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 1 : ¥24.47000 Cut Tape (CT) 800 : ¥13.66799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 800 : ¥31.44294 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 800 : ¥31.44294 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | 800 : ¥31.44294 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 36 nC @ 10 V | ±30V | 1030 pF @ 25 V | - | 3.1W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
0 In Stock | Active | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±30V | 1100 pF @ 25 V | - | - | -55°C ~ 150°C (TJ) | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±30V | 1100 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 |