Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,558 In Stock | 1 : ¥22.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 650mOhm @ 5.1A, 10V | 3.9V @ 470µA | 60 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-31 | TO-220-3 Full Pack | |||
7,155 In Stock | 1 : ¥22.74000 Cut Tape (CT) 2,500 : ¥11.08376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 280mOhm @ 7.2A, 10V | 3.5V @ 360µA | 36 nC @ 10 V | ±20V | 1200 pF @ 500 V | - | 101W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,547 In Stock | 1 : ¥28.57000 Cut Tape (CT) 1,000 : ¥14.75540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 380mOhm @ 7A, 10V | 3.9V @ 500µA | 60 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,402 In Stock | 1 : ¥36.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 290mOhm @ 11A, 10V | 3.9V @ 1mA | 177 nC @ 10 V | ±20V | 2320 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
4,366 In Stock | 1 : ¥44.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.7A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 114 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
1,061 In Stock | 1 : ¥46.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 95mOhm @ 11.8A, 10V | 4V @ 590µA | 45 nC @ 10 V | ±20V | 2140 pF @ 400 V | - | 128W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
1,192 In Stock | 1 : ¥49.01000 Cut Tape (CT) 1,000 : ¥25.31781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 22.4A (Tc) | 10V | 150mOhm @ 9.3A, 10V | 4.5V @ 900µA | 86 nC @ 10 V | ±20V | 2340 pF @ 100 V | - | 195.3W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,371 In Stock | 1 : ¥50.33000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 18.1A, 10V | 3.5V @ 1.21mA | 119 nC @ 10 V | ±20V | 2660 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
2,556 In Stock | 1 : ¥52.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.7A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 114 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
1,451 In Stock | 1 : ¥78.08000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 53A (Tc) | 10V | 70mOhm @ 25.8A, 10V | 3.5V @ 1.72mA | 170 nC @ 10 V | ±20V | 3800 pF @ 100 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
1,197 In Stock | 1 : ¥125.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 47A (Tc) | 10V | 70mOhm @ 30A, 10V | 3.9V @ 2.7mA | 320 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 415W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
1,763 In Stock | 1 : ¥146.46000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 60A (Tc) | 10V | 45mOhm @ 44A, 10V | 3.5V @ 3mA | 190 nC @ 10 V | ±20V | 6800 pF @ 100 V | - | 431W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
606 In Stock | 1 : ¥160.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 109A (Tc) | 10V | 17mOhm @ 58.2A, 10V | 4V @ 2.91mA | 240 nC @ 10 V | ±20V | 9890 pF @ 400 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
476 In Stock | 1 : ¥553.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 36mOhm @ 50A, 10V | 3.9V @ 5mA | 500 nC @ 10 V | ±20V | - | - | 560W (Tc) | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
17,257 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.39781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.4Ohm @ 1.4A, 10V | 3.5V @ 700µA | 10 nC @ 10 V | ±20V | 250 pF @ 500 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-2 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
81,774 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.73283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15.1A (Tc) | 10V | 400mOhm @ 3.2A, 10V | 3.5V @ 320µA | 39 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 118W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,418 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,500 : ¥4.25800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 2.7Ohm @ 1.2A, 10V | 3.9V @ 120µA | 16 nC @ 10 V | ±20V | 290 pF @ 100 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
460 In Stock | 1 : ¥12.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 13A (Tc) | 13V | 280mOhm @ 4.2A, 13V | 3.5V @ 350µA | 32.6 nC @ 10 V | ±20V | 773 pF @ 100 V | - | 92W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
2,643 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥6.00928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.1A (Tc) | 10V | 1.2Ohm @ 2.8A, 10V | 3.5V @ 310µA | 3.2 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
552 In Stock | 1 : ¥13.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.3Ohm @ 2.5A, 10V | 3.9V @ 240µA | 31 nC @ 10 V | ±20V | 570 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
12,131 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,500 : ¥7.16394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Tc) | 10V | 450mOhm @ 4.5A, 10V | 3.5V @ 220µA | 24 nC @ 10 V | ±20V | 770 pF @ 500 V | - | 73W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-2 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,845 In Stock | 1 : ¥17.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 6A (Tc) | 10V | 900mOhm @ 3.8A, 10V | 3.9V @ 250µA | 41 nC @ 10 V | ±20V | 785 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
4,567 In Stock | 1 : ¥18.23000 Cut Tape (CT) 2,500 : ¥8.22498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 6A (Tc) | 10V | 660mOhm @ 3.22A, 10V | 4.5V @ 214.55µA | 20 nC @ 10 V | ±20V | 543 pF @ 100 V | - | 62.5W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,887 In Stock | 1 : ¥18.72000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 9.5A, 10V | 3.5V @ 630µA | 63 nC @ 10 V | ±20V | 1400 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
4,478 In Stock | 1 : ¥20.11000 Cut Tape (CT) 2,500 : ¥9.08064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.3A (Tc) | 10V | 600mOhm @ 4.6A, 10V | 3.9V @ 350µA | 27 nC @ 10 V | ±20V | 790 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |