Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,037 In Stock | 1 : ¥13.05000 Cut Tape (CT) 800 : ¥7.78700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 10V | 77mOhm @ 17A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 3.7W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
48,049 In Stock | 1 : ¥21.02000 Cut Tape (CT) 3,000 : ¥9.48427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 4.5V, 10V | 41mOhm @ 7.8A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 4600 pF @ 50 V | - | 5.2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,085 In Stock | 1 : ¥146.30000 Cut Tape (CT) 800 : ¥86.20295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 72A (Tc) | 12V | 23mOhm @ 50A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1414 pF @ 400 V | - | 259W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |