Single FETs, MOSFETs

Results: 12
Manufacturer
Alpha & Omega Semiconductor Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDDiodes IncorporatedGoford Semiconductor
Series
-AlphaSGT™SGT
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V40 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)10.8A (Ta)15A (Ta), 47A (Tc)17.5A (Ta), 48A (Tc)26.5A (Ta), 60A (Tc)32A (Ta), 85A (Tc)37A (Ta), 85A (Tc)41A (Ta), 85A (Tc)42A (Ta), 85A (Tc)47A (Tc)65A (Tc)-
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V-
Rds On (Max) @ Id, Vgs
2.2mOhm @ 20A, 10V2.5mOhm @ 20A, 10V3mOhm @ 20A, 10V4.5mOhm @ 20A, 10V5.5mOhm @ 20A, 10V6mOhm @ 20A, 10V6mOhm @ 3A, 10V8.2mOhm @ 20A, 10V10.8mOhm @ 20A, 10V12mOhm @ 20A, 10V5Ohm @ 200mA, 10V-
Vgs(th) (Max) @ Id
1.9V @ 250µA2V @ 250µA2.1V @ 250µA2.2V @ 250µA2.5V @ 250µA2.6V @ 250µA3V @ 250µA-
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V16.7 nC @ 10 V20 nC @ 10 V23 nC @ 10 V25.1 nC @ 10 V35 nC @ 10 V47 nC @ 10 V50 nC @ 10 V60 nC @ 10 V105 nC @ 10 V110 nC @ 10 V
Vgs (Max)
±20V±25V-
Input Capacitance (Ciss) (Max) @ Vds
14 pF @ 50 V800 pF @ 15 V947 pF @ 20 V1155 pF @ 15 V1415 pF @ 15 V1725 pF @ 50 V2200 pF @ 15 V2430 pF @ 15 V2500 pF @ 50 V3505 pF @ 15 V5630 pF @ 30 V
Power Dissipation (Max)
350mW (Ta)1.18W (Ta)2.6W (Ta)5W (Ta), 48W (Tc)5W (Ta), 56.5W (Tc)6.2W (Ta), 31W (Tc)6.2W (Ta), 42W (Tc)6.2W (Ta), 48W (Tc)7.3W (Ta), 208W (Tc)7.3W (Ta), 83W (Tc)22.7W (Tc)-
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)-
Mounting Type
-Surface Mount
Supplier Device Package
8-DFN (3.15x3.05)8-DFN (5x6)-PowerDI5060-8SOT-23
Package / Case
8-PowerSMD, Flat Leads8-PowerTDFN8-PowerVDFN-TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-DFN
AONS66920
MOSFET N-CH 100V 17.5A/48A 8DFN
Alpha & Omega Semiconductor Inc.
111,374
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥4.04318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
17.5A (Ta), 48A (Tc)
4.5V, 10V
8.2mOhm @ 20A, 10V
2.5V @ 250µA
50 nC @ 10 V
±20V
2500 pF @ 50 V
-
5W (Ta), 56.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
8-DFN
AON6407
MOSFET P-CH 30V 32A/85A 8DFN
Alpha & Omega Semiconductor Inc.
33,043
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥3.20300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
32A (Ta), 85A (Tc)
6V, 10V
4.5mOhm @ 20A, 10V
2.6V @ 250µA
105 nC @ 10 V
±25V
3505 pF @ 15 V
-
7.3W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
DMPH4015SPSQ-13
DMT36M1LPS-13
MOSFET N-CH 30V 65A PWRDI5060-8
Diodes Incorporated
5,569
In Stock
1 : ¥4.27000
Cut Tape (CT)
2,500 : ¥1.42520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
65A (Tc)
4.5V, 10V
6mOhm @ 20A, 10V
3V @ 250µA
16.7 nC @ 10 V
±20V
1155 pF @ 15 V
-
2.6W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PowerDI5060-8
8-PowerTDFN
8-DFN
AONS66923
MOSFET N-CH 100V 15A/47A 8DFN
Alpha & Omega Semiconductor Inc.
16,160
In Stock
1 : ¥8.29000
Cut Tape (CT)
3,000 : ¥4.44340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
15A (Ta), 47A (Tc)
4.5V, 10V
10.8mOhm @ 20A, 10V
2.6V @ 250µA
35 nC @ 10 V
±20V
1725 pF @ 50 V
-
5W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
DMPH4015SPSQ-13
DMN3016LPS-13
MOSFET N-CH 30V 10.8A PWRDI5060
Diodes Incorporated
1,767
In Stock
1 : ¥3.61000
Cut Tape (CT)
2,500 : ¥1.07748
Tape & Reel (TR)
1 : ¥3.69000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
10.8A (Ta)
4.5V, 10V
12mOhm @ 20A, 10V
2V @ 250µA
25.1 nC @ 10 V
±20V
1415 pF @ 15 V
-
1.18W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PowerDI5060-8
8-PowerTDFN
BSS123
BSS123
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
93,510
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200mA (Ta)
4.5V, 10V
5Ohm @ 200mA, 10V
2.5V @ 250µA
1.8 nC @ 10 V
±20V
14 pF @ 50 V
-
350mW (Ta)
150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
G16P03D3
GT095N04D3
MOSFET N-CH 40V 47A DFN3*3-8L
Goford Semiconductor
4,119
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥1.04474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
47A (Tc)
4.5V, 10V
6mOhm @ 3A, 10V
2.5V @ 250µA
23 nC @ 10 V
±20V
947 pF @ 20 V
-
22.7W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (3.15x3.05)
8-PowerVDFN
8-DFN
AON6358
MOSFET N-CH 30V 42A/85A 8DFN
Alpha & Omega Semiconductor Inc.
0
In Stock
Check Lead Time
1 : ¥10.59000
Cut Tape (CT)
3,000 : ¥2.69395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
42A (Ta), 85A (Tc)
4.5V, 10V
2.2mOhm @ 20A, 10V
2.2V @ 250µA
47 nC @ 10 V
±20V
2200 pF @ 15 V
-
6.2W (Ta), 48W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
8-DFN
AONS36346
MOSFET N-CH 30V 26.5A/60A 8DFN
Alpha & Omega Semiconductor Inc.
0
In Stock
Check Lead Time
3,000 : ¥1.97318
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
26.5A (Ta), 60A (Tc)
4.5V, 10V
5.5mOhm @ 20A, 10V
2.1V @ 250µA
20 nC @ 10 V
±20V
800 pF @ 15 V
-
6.2W (Ta), 31W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
0
In Stock
Check Lead Time
3,000 : ¥2.18586
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
3,000 : ¥2.44063
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
37A (Ta), 85A (Tc)
4.5V, 10V
3mOhm @ 20A, 10V
1.9V @ 250µA
60 nC @ 10 V
±20V
2430 pF @ 15 V
-
6.2W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
0
In Stock
Check Lead Time
3,000 : ¥9.67132
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
41A (Ta), 85A (Tc)
4.5V, 10V
2.5mOhm @ 20A, 10V
2.5V @ 250µA
110 nC @ 10 V
±20V
5630 pF @ 30 V
-
7.3W (Ta), 208W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
Showing
of 12

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.