Single FETs, MOSFETs

Results: 2
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
7.2A (Ta), 22A (Tc)53A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V
Rds On (Max) @ Id, Vgs
13mOhm @ 15A, 10V22mOhm @ 7.2A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V17.2 nC @ 5 V
Vgs (Max)
±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 15 V2603 pF @ 25 V
Power Dissipation (Max)
2W (Ta), 19W (Tc)95W (Tc)
Supplier Device Package
DFN2020MD-6LFPAK56, Power-SO8
Package / Case
6-UDFN Exposed PadSC-100, SOT-669
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
LFPAK56/POWER-SO8/SOT669
BUK9Y15-60E,115
MOSFET N-CH 60V 53A LFPAK56
Nexperia USA Inc.
6,651
In Stock
1 : ¥8.37000
Cut Tape (CT)
1,500 : ¥3.68297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
53A (Tc)
5V
13mOhm @ 15A, 10V
2.1V @ 1mA
17.2 nC @ 5 V
±10V
2603 pF @ 25 V
-
95W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
6-DFN2020MD_View 2
BUK6D22-30EX
MOSFET N-CH 30V 7.2A/22A 6DFN
Nexperia USA Inc.
4,509
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.92667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
7.2A (Ta), 22A (Tc)
4.5V, 10V
22mOhm @ 7.2A, 10V
2.5V @ 250µA
14 nC @ 10 V
±20V
440 pF @ 15 V
-
2W (Ta), 19W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.