Single FETs, MOSFETs

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes Incorporated
Series
-AlphaSGT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V100 V
Current - Continuous Drain (Id) @ 25°C
350mA (Ta)19.5A (Ta), 70A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
8.2mOhm @ 20A, 10V2.8Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 10 V50 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
23.2 pF @ 25 V2500 pF @ 50 V
Power Dissipation (Max)
350mW (Ta)6.2W (Ta), 89W (Tc)
Supplier Device Package
SOT-23-3TO-252 (DPAK)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN63D8L-7
MOSFET N-CH 30V 350MA SOT23
Diodes Incorporated
416,802
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.31827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
350mA (Ta)
2.5V, 10V
2.8Ohm @ 250mA, 10V
1.5V @ 250µA
0.9 nC @ 10 V
±20V
23.2 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-252, (D-Pak)
AOD66920
MOSFET N-CH 100V 19.5A/70A TO252
Alpha & Omega Semiconductor Inc.
103,852
In Stock
1 : ¥7.47000
Cut Tape (CT)
2,500 : ¥3.98176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
19.5A (Ta), 70A (Tc)
4.5V, 10V
8.2mOhm @ 20A, 10V
2.5V @ 250µA
50 nC @ 10 V
±20V
2500 pF @ 50 V
-
6.2W (Ta), 89W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.