Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,103 In Stock | 1 : ¥9.69000 Cut Tape (CT) 5,000 : ¥3.82779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 2.8mOhm @ 20A, 10V | 2V @ 30µA | 52 nC @ 10 V | ±16V | 2800 pF @ 25 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8 | 8-PowerVDFN | |||
9,659 In Stock | 1 : ¥10.84000 Cut Tape (CT) 5,000 : ¥4.27622 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tj) | - | 5mOhm @ 20A, 10V | 3.4V @ 29µA | 30.5 nC @ 10 V | ±20V | 2200 pF @ 30 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-33 | 8-PowerTDFN |