Single FETs, MOSFETs

Results: 11
Manufacturer
Infineon TechnologiesonsemiToshiba Semiconductor and StorageVishay Siliconix
Series
-HEXFET®OptiMOS™ 5OptiMOS™-5TrenchFET®U-MOSIX-HU-MOSVIII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V75 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
29.6A (Ta), 116A (Tc)46A (Tc)60A (Tc)90A (Tc)92A (Tc)100A (Tc)120A (Tc)150A (Tc)171A (Tc)300A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 100A, 10V2.6mOhm @ 50A, 10V3mOhm @ 50A, 10V3.1mOhm @ 50A, 10V4.3mOhm @ 44A, 10V4.4mOhm @ 30A, 4.5V4.5mOhm @ 46A, 10V6.2mOhm @ 45A, 10V12mOhm @ 60A, 10V12.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 46µA2.5V @ 250µA2.5V @ 500µA3.5V @ 500µA3.8V @ 115µA3.8V @ 275µA3.8V @ 59µA4V @ 1mA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V36 nC @ 10 V42 nC @ 10 V49 nC @ 10 V58 nC @ 10 V60 nC @ 10 V72 nC @ 10 V83 nC @ 10 V88 nC @ 10 V216 nC @ 10 V
Vgs (Max)
±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V2856 pF @ 50 V3170 pF @ 25 V3275 pF @ 50 V5200 pF @ 50 V5435 pF @ 30 V6000 pF @ 37.5 V6500 pF @ 50 V7400 pF @ 50 V16011 pF @ 50 V
Power Dissipation (Max)
800mW (Ta)800mW (Ta), 142W (Tc)7.9W (Ta), 122W (Tc)55W (Tc)94W (Tc)115W (Tc)132W (Tc)142W (Tc)188W (Tc)210W (Tc)375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)150°C150°C (TJ)175°C175°C (TJ)
Supplier Device Package
8-DFN (5x6.15)8-DSOP Advance8-SOP Advance (5x5.75)8-SOP Advance (5x5)PG-HSOF-8-1PG-TDSON-8-34PG-TO252-3-313PG-WSON-8-2PowerPAK® SO-8
Package / Case
8-PowerSFN8-PowerTDFN8-PowerVDFN8-PowerWDFNPowerPAK® SO-8TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
113,914
In Stock
1 : ¥16.58000
Cut Tape (CT)
5,000 : ¥4.51539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
75 V
150A (Tc)
10V
2.6mOhm @ 50A, 10V
4V @ 1mA
72 nC @ 10 V
±20V
6000 pF @ 37.5 V
-
142W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
56,195
In Stock
1 : ¥17.40000
Cut Tape (CT)
5,000 : ¥4.83352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
4.5V, 10V
4.4mOhm @ 30A, 4.5V
2.5V @ 500µA
60 nC @ 10 V
±20V
5435 pF @ 30 V
-
132W (Tc)
175°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
100V U-MOS X-H SOP-ADVANCE(N) 3.
TPH3R10AQM,LQ
100V U-MOS X-H SOP-ADVANCE(N) 3.
Toshiba Semiconductor and Storage
4,999
In Stock
1 : ¥19.38000
Cut Tape (CT)
5,000 : ¥5.58267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
6V, 10V
3.1mOhm @ 50A, 10V
3.5V @ 500µA
83 nC @ 10 V
±20V
7400 pF @ 50 V
-
210W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5.75)
8-PowerTDFN
7,831
In Stock
1 : ¥28.00000
Cut Tape (CT)
5,000 : ¥9.25655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
92A (Tc)
10V
4.5mOhm @ 46A, 10V
4V @ 1mA
58 nC @ 10 V
±20V
5200 pF @ 50 V
-
800mW (Ta), 142W (Tc)
150°C (TJ)
-
-
Surface Mount
8-DSOP Advance
8-PowerVDFN
2,856
In Stock
1 : ¥45.56000
Cut Tape (CT)
2,000 : ¥22.18573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
300A (Tc)
6V, 10V
1.5mOhm @ 100A, 10V
3.8V @ 275µA
216 nC @ 10 V
±20V
16011 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-HSOF-8-1
8-PowerSFN
PowerPak SO-8L
SQJA84EP-T1_GE3
MOSFET N-CH 80V 46A PPAK SO-8
Vishay Siliconix
13,951
In Stock
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥3.94448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
46A (Tc)
4.5V, 10V
12.5mOhm @ 10A, 10V
2.5V @ 250µA
35 nC @ 10 V
±20V
2100 pF @ 25 V
-
55W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO252-3
IPD60N10S4L12ATMA1
MOSFET N-CH 100V 60A TO252-3
Infineon Technologies
70,435
In Stock
1 : ¥10.34000
Cut Tape (CT)
2,500 : ¥6.19532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
60A (Tc)
4.5V, 10V
12mOhm @ 60A, 10V
2.1V @ 46µA
49 nC @ 10 V
±16V
3170 pF @ 25 V
-
94W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TDSON-8-34
IAUC90N10S5N062ATMA1
MOSFET N-CH 100V 90A TDSON-8-34
Infineon Technologies
7,442
In Stock
1 : ¥17.57000
Cut Tape (CT)
5,000 : ¥7.62251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
6V, 10V
6.2mOhm @ 45A, 10V
3.8V @ 59µA
36 nC @ 10 V
±20V
3275 pF @ 50 V
-
115W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8-34
8-PowerTDFN
6,375
In Stock
1 : ¥16.67000
Cut Tape (CT)
5,000 : ¥4.55644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
92A (Tc)
10V
4.5mOhm @ 46A, 10V
4V @ 1mA
58 nC @ 10 V
±20V
5200 pF @ 50 V
-
800mW (Ta)
150°C
-
-
Surface Mount
8-SOP Advance (5x5.75)
8-PowerTDFN
8-DFN
NTMFSC4D2N10MC
MOSFET N-CH 100V 29.6A/116A 8DFN
onsemi
2,418
In Stock
1 : ¥29.47000
Cut Tape (CT)
3,000 : ¥14.36653
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
29.6A (Ta), 116A (Tc)
-
4.3mOhm @ 44A, 10V
4V @ 250µA
42 nC @ 10 V
±20V
2856 pF @ 50 V
-
7.9W (Ta), 122W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-DFN (5x6.15)
8-PowerVDFN
0
In Stock
Check Lead Time
1 : ¥31.12000
Cut Tape (CT)
4,000 : ¥15.13455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
171A (Tc)
6V, 10V
3mOhm @ 50A, 10V
3.8V @ 115µA
88 nC @ 10 V
±20V
6500 pF @ 50 V
-
188W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-WSON-8-2
8-PowerWDFN
Showing
of 11

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.