SSM3J145TU,LF | |
---|---|
DigiKey Part Number | SSM3J145TULFTR-ND - Tape & Reel (TR) SSM3J145TULFCT-ND - Cut Tape (CT) SSM3J145TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J145TU,LF |
Description | MOSFET P-CH 20V 3A UFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J145TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 103mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.56970 | ¥156.97 |
500 | ¥1.17810 | ¥589.05 |
1,000 | ¥1.05159 | ¥1,051.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89044 | ¥2,671.32 |
6,000 | ¥0.80910 | ¥4,854.60 |
9,000 | ¥0.76762 | ¥6,908.58 |
15,000 | ¥0.72094 | ¥10,814.10 |
21,000 | ¥0.69329 | ¥14,559.09 |
30,000 | ¥0.66639 | ¥19,991.70 |
75,000 | ¥0.62600 | ¥46,950.00 |