Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,450 In Stock | 1 : ¥27.42000 Cut Tape (CT) 5,000 : ¥12.78836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 25A (Tc) | 10V | 60mOhm @ 25A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
8,271 In Stock | 1 : ¥44.66000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 5.5V @ 500µA | 11 nC @ 20 V | +25V, -10V | 111 pF @ 1000 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
2,677 In Stock | 1 : ¥59.19000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 9A (Tc) | 15V | 585mOhm @ 4A, 15V | 2.7V @ 2mA | 18 nC @ 15 V | ±15V | 454 pF @ 1000 V | - | 88W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
606 In Stock | 1 : ¥100.48000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 21A (Tc) | 15V | 208mOhm @ 12A, 15V | 2.7V @ 5mA | 51 nC @ 15 V | ±15V | 1272 pF @ 1000 V | - | 175W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
506 In Stock | 1 : ¥263.61000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 11A (Tc) | 20V | 520mOhm @ 5A, 20V | 2.97V @ 1mA | 37 nC @ 20 V | +23V, -10V | 579 pF @ 2400 V | - | 131W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
41 In Stock | 1 : ¥1,133.41000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 41A (Tc) | 20V | 105mOhm @ 30A, 20V | 2.97V @ 3mA | 55 nC @ 20 V | +23V, -10V | 3462 pF @ 2400 V | - | 381W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
697 In Stock | 1 : ¥153.44000 Cut Tape (CT) 800 : ¥116.82164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 3300 V | 5A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 3.5V @ 2mA | 21 nC @ 20 V | +20V, -5V | 238 pF @ 1000 V | - | 74W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
382 In Stock 825 Factory | 1 : ¥545.93000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2500 V | 5A (Tc) | 10V | 8.8Ohm @ 2.5A, 10V | 5V @ 1mA | 200 nC @ 10 V | ±30V | 8560 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | ||
841 In Stock | 1 : ¥16.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 450mOhm @ 5.5A, 10V | 4V @ 250µA | 42 nC @ 10 V | ±30V | 804 pF @ 100 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
429 In Stock | 1 : ¥886.87000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 3300 V | 35A | 20V | 156mOhm @ 20A, 20V | - | 145 nC @ 20 V | +25V, -10V | 3706 pF @ 1000 V | - | - | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : ¥903.21000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 4700 V | 2A (Tc) | 10V | 20Ohm @ 1A, 10V | 6V @ 250µA | 180 nC @ 10 V | ±20V | 6860 pF @ 25 V | - | 220W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUSi5-Pak™ | ISOPLUSi5-PAK™ | ||
0 In Stock Check Lead Time | 1 : ¥74.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 2000 V | 1A (Tc) | 10V | 40Ohm @ 500mA, 10V | 4V @ 250µA | 23.5 nC @ 10 V | ±20V | 646 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247HV | TO-247-3 Variant |