Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,175 In Stock | 1 : ¥10.34000 Cut Tape (CT) 3,000 : ¥4.26705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13.5A (Ta) | 4.5V, 10V | 8.5mOhm @ 13.5A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
13,430 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.17903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Tc) | 4.5V, 10V | 90mOhm @ 3A, 10V | 2.5V @ 250µA | 11 nC @ 10 V | ±20V | 525 pF @ 30 V | - | 7.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
14,454 In Stock | 1 : ¥8.54000 Cut Tape (CT) 2,500 : ¥3.53813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Tc) | 4.5V, 10V | 30mOhm @ 25A, 10V | 2.2V @ 8µA | 16.3 nC @ 10 V | ±16V | 1220 pF @ 25 V | - | 29W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,208 In Stock | 1 : ¥33.41000 Cut Tape (CT) 2,500 : ¥16.25876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 20 V | 17A (Ta) | 2.5V, 4.5V | 3.5mOhm @ 25A, 4.5V | 2V @ 250µA | 70 nC @ 4.5 V | ±8V | - | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |