Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
362,570 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.75549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6A (Ta) | 1.8V, 8V | 17.6mOhm @ 6A, 8V | 1V @ 1mA | 19.5 nC @ 4.5 V | ±10V | 1400 pF @ 6 V | - | 1W (Ta) | 150°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
71,762 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.4A (Ta) | 2.5V, 4.5V | 63mOhm @ 3.4A, 4.5V | 1.1V @ 10µA | 2.9 nC @ 4.5 V | ±12V | 270 pF @ 24 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
45,330 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.63259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 9.9A (Ta), 14A (Tc) | 4.5V, 10V | 14.2mOhm @ 10A, 10V | 2.3V @ 250µA | 100 nC @ 10 V | ±20V | 4000 pF @ 20 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
16,724 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Tj) | 2.5V, 10V | 55mOhm @ 4A, 10V | 1.4V @ 250µA | 4.34 nC @ 4.5 V | ±12V | 390 pF @ 15 V | - | 350mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
9,896 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Ta) | 4.5V | 41mOhm @ 4.3A, 1.8V | 1V @ 250µA | - | ±8V | 865 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
44,299 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 72mOhm @ 3.6A, 4.5V | 1.2V @ 50µA | 10 nC @ 4.5 V | ±8V | 237 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
12,189 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Tj) | 4.5V, 10V | 28mOhm @ 5.8A, 10V | 3V @ 250µA | - | ±20V | 820 pF @ 15 V | - | 350mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |