Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,067 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.55403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 7A (Tc) | 10V | 80mOhm @ 10A, 10V | 4V @ 1mA | 12 nC @ 10 V | ±20V | 500 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
5,593 In Stock | 1 : ¥14.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 4.2mOhm @ 75A, 10V | 4V @ 150µA | 120 nC @ 10 V | ±20V | 4520 pF @ 50 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 |