Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162,488 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥2.40753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 75mOhm @ 10A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
31,580 In Stock | 1 : ¥7.64000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 200mOhm @ 8.4A, 10V | 4V @ 250µA | 58 nC @ 10 V | ±20V | 760 pF @ 25 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
11,650 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,000 : ¥3.39554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 65mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
26,326 In Stock | 1 : ¥10.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 49A (Tc) | 10V | 17.5mOhm @ 25A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1470 pF @ 25 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
11,433 In Stock | 1 : ¥11.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 36A (Tc) | 4V, 10V | 44mOhm @ 18A, 10V | 2V @ 250µA | 74 nC @ 5 V | ±16V | 1800 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
13,559 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.55986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta) | 4.5V, 10V | 26mOhm @ 5A, 10V | 2.5V @ 1mA | 19.4 nC @ 10 V | ±20V | 880 pF @ 15 V | - | 760mW (Ta) | 150°C (TJ) | Surface Mount | TSMT3 | SC-96 | ||
10,371 In Stock | 1 : ¥11.33000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 10V | 28mOhm @ 31A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
12,393 In Stock | 1 : ¥11.41000 Cut Tape (CT) 800 : ¥6.17675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 10V | 14.8mOhm @ 15A, 10V | 4V @ 1mA | 20.9 nC @ 10 V | ±20V | 1220 pF @ 30 V | - | 86W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2,252 In Stock | 1 : ¥14.70000 Cut Tape (CT) 1,000 : ¥6.96988 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 55A (Tc) | 10V, 5V | 18mOhm @ 27.5A, 10V | 4.7V @ 250µA | 37 nC @ 4.5 V | ±16V | 1700 pF @ 25 V | - | 95W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,449 In Stock | 1 : ¥15.52000 Cut Tape (CT) 800 : ¥8.66874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 82A (Tc) | 10V | 13mOhm @ 43A, 10V | 4V @ 250µA | 160 nC @ 10 V | ±20V | 3820 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,492 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.92017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 75mOhm @ 10A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥39.24000 Cut Tape (CT) 800 : ¥23.68303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 195A (Tc) | 10V | 3mOhm @ 140A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 9370 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7 In Stock | 1 : ¥19.87000 Cut Tape (CT) 800 : ¥6.59453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 55 V | 53A (Tc) | 10V | 16.5mOhm @ 28A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1696 pF @ 25 V | - | 3.8W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |