SSM3J56MFV,L3F

DigiKey Part Number
SSM3J56MFVL3FTR-ND - Tape & Reel (TR)
SSM3J56MFVL3FCT-ND - Cut Tape (CT)
SSM3J56MFVL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J56MFV,L3F
Description
MOSFET P-CH 20V 800MA VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 800mA (Ta) 150mW (Ta) Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
SSM3J56MFV,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
390mOhm @ 800mA, 4.5V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
VESM
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥1.82300¥18.23
100¥1.14610¥114.61
500¥0.85184¥425.92
1,000¥0.75645¥756.45
2,000¥0.67604¥1,352.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.55104¥4,408.32
16,000¥0.50289¥8,046.24
24,000¥0.47833¥11,479.92
40,000¥0.45071¥18,028.40
56,000¥0.43434¥24,323.04
80,000¥0.41843¥33,474.40
200,000¥0.41049¥82,098.00
Manufacturers Standard Package