SSM3K56MFV,L3F | |
---|---|
DigiKey Part Number | SSM3K56MFVL3FTR-ND - Tape & Reel (TR) SSM3K56MFVL3FCT-ND - Cut Tape (CT) SSM3K56MFVL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K56MFV,L3F |
Description | MOSFET N-CH 20V 800MA VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 800mA (Ta) 150mW (Ta) Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K56MFV,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 235mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 55 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VESM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.82300 | ¥18.23 |
100 | ¥1.14610 | ¥114.61 |
500 | ¥0.85184 | ¥425.92 |
1,000 | ¥0.75645 | ¥756.45 |
2,000 | ¥0.67604 | ¥1,352.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.55104 | ¥4,408.32 |
16,000 | ¥0.50289 | ¥8,046.24 |
24,000 | ¥0.47833 | ¥11,479.92 |
40,000 | ¥0.45071 | ¥18,028.40 |
56,000 | ¥0.43434 | ¥24,323.04 |
80,000 | ¥0.41843 | ¥33,474.40 |
200,000 | ¥0.41049 | ¥82,098.00 |