Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,462 In Stock | 1 : ¥11.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 36A (Tc) | 4V, 10V | 44mOhm @ 18A, 10V | 2V @ 250µA | 74 nC @ 5 V | ±16V | 1800 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
8,107 In Stock | 1 : ¥7.22000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Tc) | 4V, 10V | 185mOhm @ 6A, 10V | 2V @ 250µA | 20 nC @ 5 V | ±16V | 440 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
8,528 In Stock | 1 : ¥10.67000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.6A (Tc) | 4V, 5V | 540mOhm @ 3.4A, 5V | 2V @ 250µA | 6.1 nC @ 5 V | ±10V | 250 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
13,763 In Stock | 1 : ¥14.37000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 37A (Tc) | 10V | 26.8mOhm @ 15A, 10V | 4V @ 1mA | 30 nC @ 10 V | ±20V | 1624 pF @ 50 V | - | 103W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock | 5,000 : ¥8.62358 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 68A (Tc) | 10V | 13.9mOhm @ 15A, 10V | 4V @ 1mA | 59 nC @ 10 V | ±20V | 3195 pF @ 50 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |