Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,558 In Stock | 1 : ¥12.73000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 7.7A (Tc) | 10V | 300mOhm @ 4.6A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
251 In Stock | 1 : ¥13.05000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 36A (Tc) | 4.5V, 10V | 10.8mOhm @ 18A, 10V | 2.5V @ 300µA | 33 nC @ 10 V | ±20V | 2040 pF @ 50 V | - | 36W (Tc) | 175°C | Through Hole | TO-220SIS | TO-220-3 Full Pack | ||
1,489 In Stock | 1 : ¥15.27000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.7A (Tc) | 4V, 5V | 160mOhm @ 5.8A, 5V | 2V @ 250µA | 28 nC @ 5 V | ±10V | 930 pF @ 25 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
4,164 In Stock | 1 : ¥13.63000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 1A (Ta) | 4V, 5V | 540mOhm @ 600mA, 5V | 2V @ 250µA | 6.1 nC @ 5 V | ±10V | 250 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) |