Single FETs, MOSFETs

Results: 13
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedInfineon TechnologiesInternational RectifierNexperia USA Inc.onsemiRohm SemiconductorVishay Siliconix
Series
-HEXFET®TrenchFET®TrenchMOS™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V40 V50 V55 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
150mA (Ta)200mA (Ta)5.6A (Tc)6.7A (Ta)9.2A (Ta)10A (Ta)10.8A (Ta)13A (Tc)16A (Ta)18A (Ta)42A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V2.8V, 10V4.5V, 10V5V10V
Rds On (Max) @ Id, Vgs
5mOhm @ 17A, 10V6.2mOhm @ 16A, 10V9.5mOhm @ 13.5A, 10V10mOhm @ 10A, 10V13mOhm @ 10A, 10V18mOhm @ 10A, 10V20mOhm @ 42A, 10V40mOhm @ 3.2A, 4.5V42mOhm @ 4.3A, 10V205mOhm @ 7.8A, 10V3.5Ohm @ 200mA, 5V3.5Ohm @ 220mA, 10V6Ohm @ 120mA, 10V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)1.5V @ 1mA1.5V @ 250µA2V @ 250µA2.25V @ 250µA2.5V @ 1mA2.5V @ 250µA2.8V @ 1mA3V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V17 nC @ 10 V33.5 nC @ 10 V37 nC @ 10 V44 nC @ 4.5 V50 nC @ 4.5 V58 nC @ 10 V120 nC @ 10 V180 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 25 V50 pF @ 10 V50 pF @ 25 V340 pF @ 20 V760 pF @ 25 V864 pF @ 30 V1500 pF @ 15 V1925 pF @ 30 V1950 pF @ 20 V3430 pF @ 20 V3500 pF @ 25 V4500 pF @ 20 V6250 pF @ 20 V
Power Dissipation (Max)
225mW (Ta)250mW (Ta)300mW (Ta)1.25W (Ta)1.25W (Ta), 2.1W (Tc)1.4W (Ta)1.5W (Ta)1.7W (Ta)2.5W (Ta)66W (Tc)170W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-SO8-SOIC8-SOPD2PAKSOT-23-3SOT-23-3 (TO-236)TO-236ABTO-252AA (DPAK)
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
BSS123,215
MOSFET N-CH 100V 150MA TO236AB
Nexperia USA Inc.
269,650
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
100 V
150mA (Ta)
10V
6Ohm @ 120mA, 10V
2.8V @ 1mA
-
±20V
40 pF @ 25 V
-
250mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS138LT1G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
361,984
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.52959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2318CDS-T1-GE3
MOSFET N-CH 40V 5.6A SOT23-3
Vishay Siliconix
30,818
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
5.6A (Tc)
4.5V, 10V
42mOhm @ 4.3A, 10V
2.5V @ 250µA
9 nC @ 10 V
±20V
340 pF @ 20 V
-
1.25W (Ta), 2.1W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
8 SO
DMT6016LSS-13
MOSFET N-CH 60V 9.2A 8SO
Diodes Incorporated
43,374
In Stock
730,000
Factory
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥1.63769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9.2A (Ta)
4.5V, 10V
18mOhm @ 10A, 10V
2.5V @ 250µA
17 nC @ 10 V
±20V
864 pF @ 30 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
173,570
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.68783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
10A (Ta)
4.5V, 10V
10mOhm @ 10A, 10V
3V @ 250µA
37 nC @ 10 V
±20V
1950 pF @ 20 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO252-3
IRFR5410TRPBF
MOSFET P-CH 100V 13A DPAK
Infineon Technologies
21,852
In Stock
1 : ¥11.58000
Cut Tape (CT)
2,000 : ¥4.78090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
13A (Tc)
10V
205mOhm @ 7.8A, 10V
4V @ 250µA
58 nC @ 10 V
±20V
760 pF @ 25 V
-
66W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRF7842TRPBF
MOSFET N-CH 40V 18A 8SO
Infineon Technologies
22,379
In Stock
1 : ¥13.22000
Cut Tape (CT)
4,000 : ¥5.46001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
18A (Ta)
4.5V, 10V
5mOhm @ 17A, 10V
2.25V @ 250µA
50 nC @ 4.5 V
±20V
4500 pF @ 20 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-SOIC
RS3G160ATTB1
PCH -40V -16A POWER MOSFET - RS3
Rohm Semiconductor
6,716
In Stock
This product has a maximum purchase limit
1 : ¥19.62000
Cut Tape (CT)
2,500 : ¥8.84465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16A (Ta)
4.5V, 10V
6.2mOhm @ 16A, 10V
2.5V @ 1mA
120 nC @ 10 V
±20V
6250 pF @ 20 V
-
1.4W (Ta)
150°C (TJ)
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF4905STRLPBF
MOSFET P-CH 55V 42A D2PAK
Infineon Technologies
7,185
In Stock
1 : ¥22.25000
Cut Tape (CT)
800 : ¥12.42841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
55 V
42A (Tc)
10V
20mOhm @ 42A, 10V
4V @ 250µA
180 nC @ 10 V
±20V
3500 pF @ 25 V
-
170W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SOT-23-3
BSS138Q-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
6,690
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.39295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8 SO
DMT6009LSS-13
MOSFET N-CH 60V 10.8A 8SO T&R 2
Diodes Incorporated
8,635
In Stock
15,000
Factory
1 : ¥7.72000
Cut Tape (CT)
2,500 : ¥2.97398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
10.8A (Ta)
4.5V, 10V
9.5mOhm @ 13.5A, 10V
2V @ 250µA
33.5 nC @ 10 V
±20V
1925 pF @ 30 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
ADM709TARZ
IRF7470TRPBF
IRF7470 - 12V-300V N-CHANNEL POW
International Rectifier
1,268
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
40 V
10A (Ta)
2.8V, 10V
13mOhm @ 10A, 10V
2V @ 250µA
44 nC @ 4.5 V
±12V
3430 pF @ 20 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
IRF7404TRPBF
MOSFET P-CH 20V 6.7A 8SO
Infineon Technologies
0
In Stock
1 : ¥7.72000
Cut Tape (CT)
4,000 : ¥2.93390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
20 V
6.7A (Ta)
2.7V, 4.5V
40mOhm @ 3.2A, 4.5V
700mV @ 250µA (Min)
50 nC @ 4.5 V
±12V
1500 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 13

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.