Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,922 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.94394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 3.8A (Ta) | 4V, 10V | 40mOhm @ 3.8A, 10V | 2V @ 250µA | 48 nC @ 10 V | ±16V | 870 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
7,450 In Stock | 1 : ¥27.42000 Cut Tape (CT) 5,000 : ¥12.78882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 25A (Tc) | 10V | 60mOhm @ 25A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
68,297 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥1.56298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 250 V | 375mA (Ta) | 10V | 5Ohm @ 300mA, 10V | 2V @ 1mA | - | ±20V | 120 pF @ 25 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
10,641 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.36493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.6A (Tc) | 13V | 2Ohm @ 600mA, 13V | 3.5V @ 50µA | 6 nC @ 10 V | ±20V | 124 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
7,732 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.87602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 960mA (Tc) | 10V | 1.5Ohm @ 580mA, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
10,508 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.06332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 660mA (Ta) | 4.5V, 10V | 1.8Ohm @ 660mA, 10V | 1.8V @ 400µA | 16.1 nC @ 10 V | ±20V | 357 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
1,477 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.05723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Tc) | 4.5V, 10V | 70mOhm @ 4A, 10V | 2.5V @ 250µA | 25 nC @ 10 V | ±20V | 1446 pF @ 30 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (3.15x3.05) | 8-PowerVDFN | |||
2,007 In Stock | 1 : ¥16.09000 Cut Tape (CT) 2,500 : ¥4.15827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 250 V | 790mA (Tc) | 10V | 2Ohm @ 470mA, 10V | 4V @ 250µA | 8.2 nC @ 10 V | ±20V | 140 pF @ 25 V | - | 2W (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA |