Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,073 In Stock | 1 : ¥6.81000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 150mOhm @ 11A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1160 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
135,299 In Stock | 1 : ¥7.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 10V | 44mOhm @ 16A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
26,127 In Stock | 1 : ¥11.33000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Tc) | 10V | 500mOhm @ 6.6A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
31,831 In Stock | 1 : ¥11.90000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 10V | 77mOhm @ 17A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
3,034 In Stock | 1 : ¥16.99000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Tc) | 10V | 200mOhm @ 11A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | ||
6,714 In Stock | 1 : ¥37.19000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 12A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 4200 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
18,940 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Tc) | 4.5V, 10V | 190mOhm @ 1.9A, 10V | 3V @ 250µA | 8 nC @ 10 V | ±20V | 155 pF @ 15 V | - | 1W (Ta), 2.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
1,559 In Stock 1,000 Factory | 1 : ¥9.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10.5A (Tc) | 10V | 530mOhm @ 5.25A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±30V | 1090 pF @ 25 V | - | 135W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
8,995 In Stock | 1 : ¥9.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 5.4A (Tc) | 10V | 1Ohm @ 2.7A, 10V | 4.5V @ 50µA | 26 nC @ 10 V | ±30V | 535 pF @ 25 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
3,735 In Stock | 1 : ¥11.33000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 5.3A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 |