Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,545 In Stock | 1 : ¥13.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Tc) | 10V | 8.5mOhm @ 51A, 10V | 4V @ 100µA | 86 nC @ 10 V | ±20V | 2810 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
2,910 In Stock | 1 : ¥7.22000 Cut Tape (CT) 1,500 : ¥3.18497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 37A (Tc) | 5V, 10V | 27mOhm @ 10A, 5V | 2.1V @ 1mA | 17.1 nC @ 5 V | ±10V | 2703 pF @ 25 V | - | 95W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |