Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,158 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,000 : ¥3.28236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8.4A (Tc) | 4.5V, 10V | 155mOhm @ 5A, 10V | 3V @ 250µA | 19 nC @ 10 V | ±20V | 450 pF @ 25 V | - | 1.7W (Ta), 20.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,639 In Stock 3,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.81370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50mA (Ta) | 5V, 10V | 160Ohm @ 16mA, 10V | 4.5V @ 250µA | 1.08 nC @ 10 V | ±20V | 21.8 pF @ 25 V | - | 610mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,969 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥3.81833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 59A (Tc) | 10V | 11.1mOhm @ 15A, 10V | 4V @ 1mA | 28.4 nC @ 10 V | ±20V | 1685 pF @ 30 V | - | 89W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
19,370 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.62771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta), 42A (Tc) | 8V, 10V | 7.4mOhm @ 14A, 10V | 4.5V @ 250µA | 40 nC @ 10 V | ±20V | 2850 pF @ 30 V | - | 2.5W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |