Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,628 In Stock | 1 : ¥5.25000 Cut Tape (CT) 4,000 : ¥2.44960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 600mA (Tc) | 10V | 4Ohm @ 600mA, 10V | 4.5V @ 50µA | 9.5 nC @ 10 V | ±30V | 164 pF @ 50 V | - | 3W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
2,467 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,000 : ¥2.03234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 2.5A (Ta) | 4V, 10V | 100mOhm @ 2.5A, 10V | 3V @ 1mA | 3.6 nC @ 5 V | ±20V | 260 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TSMT3 | SC-96 |