Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,656 In Stock 7,687 Marketplace | 1 : ¥15.76000 Cut Tape (CT) 2,500 : ¥7.09876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 32A (Ta), 100A (Tc) | 3V, 8V | 2mOhm @ 30A, 8V | 1.6V @ 250µA | 31 nC @ 4.5 V | +10V, -8V | 4280 pF @ 15 V | - | 3.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
2,870 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥4.88620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 3.3mOhm @ 30A, 10V | 2.2V @ 250µA | 210 nC @ 10 V | ±20V | 12000 pF @ 25 V | - | 138W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PPAK (5.1x5.71) | 8-PowerTDFN |