Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,329 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.85937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 44A (Tc) | 3V, 8V | 10.3mOhm @ 10A, 8V | 1.8V @ 250µA | 5.1 nC @ 4.5 V | +10V, -8V | 700 pF @ 15 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
34,718 In Stock | 1 : ¥14.53000 Cut Tape (CT) 5,000 : ¥6.31382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 6V, 10V | 7mOhm @ 40A, 10V | 3.8V @ 50µA | 38 nC @ 10 V | ±20V | 2700 pF @ 50 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
11,234 In Stock | 1 : ¥61.65000 Cut Tape (CT) 2,000 : ¥32.77774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 2mOhm @ 150A, 10V | 3.5V @ 272µA | 156 nC @ 10 V | ±20V | 11200 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
4,907 In Stock | 1 : ¥10.34000 Cut Tape (CT) 800 : ¥5.57159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 17A (Tc) | 10V | 90mOhm @ 9A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±20V | 920 pF @ 25 V | - | 3.8W (Ta), 70W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,813 In Stock | 1 : ¥20.77000 Cut Tape (CT) 800 : ¥11.62898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 10V | 300mOhm @ 7.2A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 3.7W (Ta), 88W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |