Single FETs, MOSFETs

Results: 5
Manufacturer
Diodes IncorporatedInfineon TechnologiesRohm SemiconductorVishay Siliconix
Series
-OptiMOS®-TTrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V100 V120 V150 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)300mA (Ta)1A (Ta)4.7A (Tc)30A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.7V4V, 10V4.5V, 10V5V, 10V10V
Rds On (Max) @ Id, Vgs
31mOhm @ 30A, 10V520mOhm @ 1A, 10V1.095Ohm @ 5A, 10V1.7Ohm @ 200mA, 2.7V7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
900mV @ 100µA2.4V @ 29µA2.5V @ 1mA2.5V @ 250µA3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 5 V11 nC @ 10 V24 nC @ 10 V
Vgs (Max)
±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V140 pF @ 25 V385 pF @ 75 V1970 pF @ 25 V
Power Dissipation (Max)
350mW (Ta)370mW (Ta)700mW (Ta)57W62.5W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
PG-TO252-3-11PowerPAK® 1212-8SOT-23-3TSMT3
Package / Case
PowerPAK® 1212-8SC-96TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
377,621
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN2005K-7
MOSFET N-CH 20V 300MA SOT23-3
Diodes Incorporated
682,708
In Stock
261,000
Factory
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.57387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
300mA (Ta)
1.8V, 2.7V
1.7Ohm @ 200mA, 2.7V
900mV @ 100µA
-
±10V
-
-
350mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerPAK 1212-8
SQS481ENW-T1_GE3
MOSFET P-CH 150V 4.7A PPAK1212-8
Vishay Siliconix
14,698
In Stock
1 : ¥6.98000
Cut Tape (CT)
3,000 : ¥2.87600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
4.7A (Tc)
10V
1.095Ohm @ 5A, 10V
3.5V @ 250µA
11 nC @ 10 V
±20V
385 pF @ 75 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
TSMT3
RSR010N10HZGTL
MOSFET N-CH 100V 1A TSMT3
Rohm Semiconductor
4,963
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.13868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1A (Ta)
4V, 10V
520mOhm @ 1A, 10V
2.5V @ 1mA
3.5 nC @ 5 V
±20V
140 pF @ 25 V
-
700mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSMT3
SC-96
2,647
In Stock
1 : ¥9.28000
Cut Tape (CT)
2,500 : ¥3.83128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
30A (Tc)
4.5V, 10V
31mOhm @ 30A, 10V
2.4V @ 29µA
24 nC @ 10 V
±20V
1970 pF @ 25 V
-
57W
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.