Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,439 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥3.48017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 55A (Tc) | 4.5V, 10V | 7.7mOhm @ 27.5A, 10V | 2.5V @ 500µA | 44 nC @ 10 V | ±20V | 2800 pF @ 50 V | - | 93W (Tc) | 175°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
9,550 In Stock | 1 : ¥25.37000 Cut Tape (CT) 800 : ¥15.31416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 65A (Tc) | 7.5V, 10V | 30mOhm @ 15A, 10V | 3.5V @ 250µA | 75 nC @ 10 V | ±20V | 4050 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
10,839 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 110mOhm @ 3A, 4.5V | 1V @ 250µA | 12 nC @ 2.5 V | ±12V | 405 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥1.16535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta), 8A (Tc) | 4.5V, 10V | 120mOhm @ 3A, 10V | 3.2V @ 250µA | 18 nC @ 10 V | ±20V | 724 pF @ 30 V | - | 2.3W (Ta), 15W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad |