Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,168 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.6A (Ta) | 1.8V, 4.5V | 205mOhm @ 500mA, 8V | 1.2V @ 250µA | 0.959 nC @ 4.5 V | -12V | 198 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
5,068 In Stock | 1 : ¥16.91000 Cut Tape (CT) 2,500 : ¥7.61879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 100A (Ta) | 4.5V, 10V | 0.59mOhm @ 50A, 10V | 1.9V @ 250µA | 250 nC @ 10 V | ±20V | 14000 pF @ 12 V | - | 3.2W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
5,472 In Stock | 1 : ¥6.98000 Cut Tape (CT) 250 : ¥4.39800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.3A (Ta) | 1.8V, 8V | 64mOhm @ 500mA, 8V | 1.2V @ 250µA | 2.7 nC @ 4.5 V | 10V | 347 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
14,901 In Stock | 1 : ¥7.72000 Cut Tape (CT) 250 : ¥4.87384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 5A (Ta) | 2.5V, 4.5V | 5.7mOhm @ 2A, 4.5V | 1.05V @ 250µA | 14.6 nC @ 4.5 V | -6V | 2275 pF @ 4 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-DSBGA | 9-UFBGA, DSBGA |