Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,766 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.25153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 350mW (Ta), 3.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | |||
40,303 In Stock | 1 : ¥7.72000 Cut Tape (CT) 4,000 : ¥2.94808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18.5A (Tc) | 4.5V, 10V | 17mOhm @ 11A, 10V | 2.3V @ 10µA | 8 nC @ 4.5 V | ±20V | 660 pF @ 25 V | - | 11.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | ||
73,007 In Stock | 1 : ¥13.22000 Cut Tape (CT) 5,000 : ¥5.73136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.3V @ 36µA | 6.6 nC @ 4.5 V | ±20V | 3100 pF @ 30 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
7,942 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.83555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18.8A (Ta), 81A (Tc) | 4.5V, 10V | 6.1mOhm @ 15A, 10V | 3V @ 250µA | 110 nC @ 10 V | ±20V | 4870 pF @ 50 V | - | 5.4W (Ta), 100W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
23,955 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Box (TB) | - | Cut Tape (CT) Digi-Reel® Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 14.1A (Ta) | 3.7V, 10V | 7mOhm @ 9A, 10V | 3V @ 250µA | 22.6 nC @ 10 V | ±20V | 1320 pF @ 15 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
7,544 In Stock 660,000 Factory | 1 : ¥10.92000 Cut Tape (CT) 3,000 : ¥4.51605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.3A (Ta), 16A (Tc) | 6V, 10V | 110mOhm @ 3.3A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±20V | 880 pF @ 50 V | - | 2.3W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
117 In Stock 600 Factory | 1 : ¥152.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 5.5mOhm @ 110A, 10V | 4.5V @ 250µA | 157 nC @ 10 V | ±20V | 12300 pF @ 25 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268HV (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
14,379 In Stock | 1 : ¥16.75000 Cut Tape (CT) 5,000 : ¥7.25336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 175A | 4.5V, 10V | 2.25mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 5250 pF @ 30 V | - | 140W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN |