Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,625 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥3.84826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 20.5A (Ta), 27.8A (Tc) | 4.5V, 10V | 4.9mOhm @ 15A, 10V | 2.2V @ 250µA | 84 nC @ 10 V | +20V, -16V | 3490 pF @ 15 V | - | 3.1W (Ta), 5.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
1,072 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥2.60327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 28.1A (Tc) | 10V | 39.5mOhm @ 15A, 10V | 4V @ 1mA | 23 nC @ 10 V | ±20V | 1847 pF @ 50 V | - | 74W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |