PSMN039-100YS,115 | |
---|---|
DigiKey Part Number | 1727-4629-2-ND - Tape & Reel (TR) 1727-4629-1-ND - Cut Tape (CT) 1727-4629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN039-100YS,115 |
Description | MOSFET N-CH 100V 28.1A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 28.1A (Tc) 74W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 39.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1847 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥6.12500 | ¥61.25 |
100 | ¥4.03350 | ¥403.35 |
500 | ¥3.13466 | ¥1,567.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.60327 | ¥3,904.91 |
3,000 | ¥2.38867 | ¥7,166.01 |
4,500 | ¥2.27922 | ¥10,256.49 |
7,500 | ¥2.15617 | ¥16,171.27 |
10,500 | ¥2.08327 | ¥21,874.34 |
15,000 | ¥2.07503 | ¥31,125.45 |