Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedInfineon TechnologiesToshiba Semiconductor and Storage
Series
-CoolMOS™U-MOSIX-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V600 V
Current - Continuous Drain (Id) @ 25°C
180mA (Ta)23.8A (Tc)80A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 40A, 10V160mOhm @ 11.3A, 10V10Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 1mA2.1V @ 300µA3.5V @ 750µA
Gate Charge (Qg) (Max) @ Vgs
0.56 nC @ 10 V41 nC @ 10 V75 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
24.6 pF @ 25 V1660 pF @ 100 V3900 pF @ 15 V
Power Dissipation (Max)
310mW (Ta)34W (Tc)104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)175°C
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-TSON Advance (3.1x3.1)PG-TO220-FPSOT-23-3
Package / Case
8-PowerVDFNTO-220-3 Full PackTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
43,429
In Stock
1 : ¥11.16000
Cut Tape (CT)
5,000 : ¥2.75518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
80A (Tc)
4.5V, 10V
1.6mOhm @ 40A, 10V
2.1V @ 300µA
41 nC @ 10 V
±20V
3900 pF @ 15 V
-
104W (Tc)
175°C
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
SOT-23-3
DMP610DL-7
MOSFET BVDSS: 41V 60V SOT23 T&R
Diodes Incorporated
5,099
In Stock
201,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
180mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
0.56 nC @ 10 V
±30V
24.6 pF @ 25 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-TO-220-FP
IPA60R160C6XKSA1
MOSFET N-CH 600V 23.8A TO220-FP
Infineon Technologies
995
In Stock
1 : ¥32.02000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
23.8A (Tc)
10V
160mOhm @ 11.3A, 10V
3.5V @ 750µA
75 nC @ 10 V
±20V
1660 pF @ 100 V
-
34W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.