BVSS84LT1G | |
---|---|
DigiKey Part Number | BVSS84LT1GOSTR-ND - Tape & Reel (TR) BVSS84LT1GOSCT-ND - Cut Tape (CT) BVSS84LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVSS84LT1G |
Description | MOSFET P-CH 50V 130MA SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BVSS84LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 36 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10090 | ¥110.09 |
500 | ¥0.97598 | ¥487.99 |
1,000 | ¥0.75957 | ¥759.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67980 | ¥2,039.40 |
6,000 | ¥0.66460 | ¥3,987.60 |
9,000 | ¥0.58864 | ¥5,297.76 |
30,000 | ¥0.58105 | ¥17,431.50 |
75,000 | ¥0.49370 | ¥37,027.50 |
150,000 | ¥0.47471 | ¥71,206.50 |