Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327,133 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.42139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 630mA (Ta) | 1.8V, 4.5V | 400mOhm @ 600mA, 4.5V | 1V @ 250µA | 0.74 nC @ 4.5 V | ±6V | 60.67 pF @ 16 V | - | 280mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 | SOT-523 | ||
570 In Stock | 1 : ¥27.26000 Cut Tape (CT) 1,000 : ¥14.10739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 15mOhm @ 40A, 10V | 4V @ 250µA | 182 nC @ 10 V | ±20V | 5500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
24,761 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.53928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 20 V | 3A (Ta) | 2.5V, 4.5V | 57mOhm @ 4A, 4.5V | 1.8V @ 250µA | 5 nC @ 4.5 V | ±12V | 295 pF @ 10 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
33,467 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.1A (Tc) | 4.5V, 10V | 100mOhm @ 3.2A, 10V | 3V @ 250µA | 11 nC @ 10 V | ±20V | 350 pF @ 30 V | - | 2W (Ta), 3.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
6,667 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,000 : ¥7.00206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 6V, 10V | 8.3mOhm @ 73A, 10V | 3.5V @ 75µA | 55 nC @ 10 V | ±20V | 3980 pF @ 50 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,704 In Stock | 1 : ¥16.17000 Cut Tape (CT) 800 : ¥8.77464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 75A (Tc) | 10V | 15mOhm @ 25A, 10V | 4V @ 1mA | 90 nC @ 10 V | ±20V | 4900 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,456 In Stock | 1 : ¥18.06000 Cut Tape (CT) 800 : ¥10.07954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 89A (Tc) | 10V | 9.6mOhm @ 15A, 10V | 4V @ 1mA | 82 nC @ 10 V | ±20V | 4454 pF @ 50 V | - | 211W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
5,392 In Stock | 1 : ¥13.79000 Cut Tape (CT) 800 : ¥5.94995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 90A (Tc) | 10V | 8.7mOhm @ 10A, 10V | 4V @ 1mA | 52 nC @ 10 V | ±20V | 3346 pF @ 40 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
6,500 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,500 : ¥6.69177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 22A (Tc) | 6V, 10V | 64mOhm @ 5.4A, 10V | 4V @ 250µA | 39 nC @ 10 V | ±20V | 1514 pF @ 50 V | - | 3.8W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
28,785 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 13.5A (Ta) | 4.5V, 10V | 9mOhm @ 13.5A, 10V | 3V @ 1mA | 34 nC @ 5 V | ±20V | 2674 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
5,215 In Stock | 1 : ¥14.28000 Cut Tape (CT) 800 : ¥6.06241 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 5V, 10V | 7mOhm @ 25A, 10V | 2V @ 1mA | 32 nC @ 5 V | ±15V | 3600 pF @ 25 V | - | 157W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,252 In Stock | 1 : ¥31.36000 Cut Tape (CT) 3,200 : ¥15.25702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 88A (Tc) | 10V | 10mOhm @ 58A, 10V | 4V @ 150µA | 180 nC @ 10 V | ±20V | 5150 pF @ 50 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |