Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,431 In Stock | 1 : ¥7.31000 Cut Tape (CT) 4,000 : ¥3.02542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V, 10V | 100mOhm @ 1.5A, 10V | 2.8V @ 250µA | 9 nC @ 5 V | ±16V | 340 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
784 In Stock | 1 : ¥63.79000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 140A (Tc) | 10V | 9mOhm @ 70A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±15V | 13500 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |