Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,633 In Stock | 1 : ¥12.73000 Cut Tape (CT) 800 : ¥7.12611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 39A (Tc) | 4.5V, 10V | 39mOhm @ 25A, 10V | 2V @ 1mA | 48 nC @ 5 V | ±15V | 3072 pF @ 25 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
14,562 In Stock | 1 : ¥17.65000 Cut Tape (CT) 800 : ¥7.64148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 63A (Tc) | 4.5V, 10V | 18.5mOhm @ 25A, 10V | 2V @ 1mA | 53.4 nC @ 5 V | ±15V | 5657 pF @ 25 V | - | 203W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,763 In Stock | 1 : ¥28.65000 Cut Tape (CT) 800 : ¥17.30155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 5V | 5.8mOhm @ 25A, 5V | 2.1V @ 1mA | 133 nC @ 5 V | ±10V | 17460 pF @ 25 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
15,177 In Stock | 1 : ¥13.79000 Cut Tape (CT) 800 : ¥7.71158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 68A (Tc) | 10V | 13.9mOhm @ 15A, 10V | 4V @ 1mA | 59 nC @ 10 V | ±20V | 3195 pF @ 50 V | - | 170W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
5,228 In Stock | 1 : ¥14.61000 Cut Tape (CT) 800 : ¥8.15100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Tc) | 10V | 8.3mOhm @ 20A, 10V | 4V @ 1mA | 43.1 nC @ 10 V | ±20V | 2920 pF @ 25 V | - | 137W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,292 In Stock | 1 : ¥21.43000 Cut Tape (CT) 800 : ¥9.27914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 4.5mOhm @ 25A, 10V | 4V @ 1mA | 82 nC @ 10 V | ±20V | 6230 pF @ 25 V | - | 234W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,719 In Stock | 1 : ¥25.45000 Cut Tape (CT) 1,000 : ¥13.17411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 2.8mOhm @ 100A, 10V | 4V @ 140µA | 195 nC @ 10 V | ±20V | 15750 pF @ 25 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,093 In Stock | 1 : ¥29.47000 Cut Tape (CT) 800 : ¥17.80204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 5V | 2.5mOhm @ 25A, 5V | 2.1V @ 1mA | 120 nC @ 5 V | ±10V | 17450 pF @ 25 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,702 In Stock | 1 : ¥11.90000 Cut Tape (CT) 800 : ¥6.67344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 10V | 7.2mOhm @ 20A, 10V | 4V @ 1mA | 24 nC @ 10 V | ±20V | 1730 pF @ 25 V | - | 96W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |