Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedInfineon TechnologiesonsemiVishay Siliconix
Series
-CoolMOS™ P7PowerTrench®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V150 V600 V
Current - Continuous Drain (Id) @ 25°C
50mA (Ta)1A (Ta)9A (Tc)602A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
0.85mOhm @ 20A, 10V360mOhm @ 2.7A, 10V1.2Ohm @ 1A, 10V160Ohm @ 16mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA4V @ 140µA4V @ 250µA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.08 nC @ 10 V4 nC @ 10 V13 nC @ 10 V275 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
21.8 pF @ 25 V210 pF @ 75 V555 pF @ 400 V16070 pF @ 25 V
Power Dissipation (Max)
610mW (Ta)2.4W (Ta)41W (Tc)600W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
6-MicroFET (2x2)PG-TO252-3PowerPAK® 8 x 8SOT-23-3
Package / Case
6-WDFN Exposed PadPowerPAK® 8 x 8TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
6-WDFN Exposed Pad
FDMA86265P
MOSFET P-CH 150V 1A 6MICROFET
onsemi
258
In Stock
1 : ¥8.87000
Cut Tape (CT)
3,000 : ¥3.65358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
1A (Ta)
6V, 10V
1.2Ohm @ 1A, 10V
4V @ 250µA
4 nC @ 10 V
±25V
210 pF @ 75 V
-
2.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-MicroFET (2x2)
6-WDFN Exposed Pad
PowerPAK_8X8L_Top
SQJQ160E-T1_GE3
AUTOMOTIVE N-CHANNEL 60 V (D-S)
Vishay Siliconix
4,311
In Stock
1 : ¥27.83000
Cut Tape (CT)
2,000 : ¥13.56428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
602A (Tc)
10V
0.85mOhm @ 20A, 10V
3.5V @ 250µA
275 nC @ 10 V
±20V
16070 pF @ 25 V
-
600W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 8 x 8
PowerPAK® 8 x 8
SOT-23-3
BSS127S-7
MOSFET N-CH 600V 50MA SOT23
Diodes Incorporated
183,207
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.54779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
50mA (Ta)
5V, 10V
160Ohm @ 16mA, 10V
4.5V @ 250µA
1.08 nC @ 10 V
±20V
21.8 pF @ 25 V
-
610mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO252-3
IPD60R360P7SAUMA1
MOSFET N-CH 600V 9A TO252-3
Infineon Technologies
1,754
In Stock
1 : ¥7.72000
Cut Tape (CT)
2,500 : ¥3.17821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9A (Tc)
10V
360mOhm @ 2.7A, 10V
4V @ 140µA
13 nC @ 10 V
±20V
555 pF @ 400 V
-
41W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.