Single FETs, MOSFETs

Results: 2
Manufacturer
Infineon TechnologiesToshiba Semiconductor and Storage
Series
DTMOSIVOptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
150 V600 V
Current - Continuous Drain (Id) @ 25°C
4.6A (Ta), 41A (Tc)61.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
40mOhm @ 30.9A, 10V72mOhm @ 37A, 10V
Vgs(th) (Max) @ Id
2V @ 5.55mA3.7V @ 3.1mA
Gate Charge (Qg) (Max) @ Vgs
180 nC @ 10 V224 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 300 V11000 pF @ 75 V
Power Dissipation (Max)
3.8W (Ta), 300W (Tc)400W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-TO263-3TO-247
Package / Case
TO-247-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
1,545
In Stock
1 : ¥38.01000
Cut Tape (CT)
1,000 : ¥19.65608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
4.6A (Ta), 41A (Tc)
4.5V, 10V
72mOhm @ 37A, 10V
2V @ 5.55mA
224 nC @ 10 V
±20V
11000 pF @ 75 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
30
In Stock
1 : ¥137.68000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
61.8A (Ta)
10V
40mOhm @ 30.9A, 10V
3.7V @ 3.1mA
180 nC @ 10 V
±30V
6500 pF @ 300 V
-
400W (Tc)
150°C (TJ)
Through Hole
TO-247
TO-247-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.