Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,923 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.30411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Ta) | 4.5V, 10V | 8mOhm @ 12A, 10V | 2.5V @ 1mA | 62 nC @ 10 V | ±20V | 3200 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
2,961 In Stock | 1 : ¥9.85000 Cut Tape (CT) 5,000 : ¥3.87199 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 47A (Tc) | 4.5V, 10V | 9.4mOhm @ 24A, 10V | 2.3V @ 14µA | 9.4 nC @ 4.5 V | ±20V | 1300 pF @ 30 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
5,450 In Stock | 1 : ¥25.94000 Cut Tape (CT) 5,000 : ¥12.12076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Ta), 100A (Tc) | 4.5V, 10V | 3.4mOhm @ 50A, 10V | 2.3V @ 115µA | 46 nC @ 4.5 V | ±20V | 6500 pF @ 50 V | - | 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN |