Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,579 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥4.02280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Tj) | 5V, 10V | 4Ohm @ 500mA, 10V | 2.4V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
137,118 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥3.82068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 43A (Tc) | 10V | 20.5mOhm @ 15A, 10V | 4V @ 1mA | 41 nC @ 10 V | ±20V | 2210 pF @ 50 V | - | 106W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
1,529 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,500 : ¥4.08897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4.5V, 10V | 33mOhm @ 7A, 10V | 3V @ 250µA | 69 nC @ 10 V | ±20V | 2590 pF @ 30 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |