Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,561 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 350mA (Ta) | 4.5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 22.2 pF @ 30 V | - | 380mW (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN0606-3 | 3-XFDFN | ||
5,801 In Stock 105,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.5A (Ta) | 1.8V, 4.5V | 32mOhm @ 4A, 4.5V | 1V @ 250µA | 23.7 nC @ 8 V | ±8V | 1291 pF @ 10 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2015H4-3 | 3-XFDFN |