2N7002-G | |
---|---|
DigiKey Part Number | 488-2N7002-GTR-ND - Tape & Reel (TR) 488-2N7002-GCT-ND - Cut Tape (CT) 488-2N7002-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002-G |
Description | FET 60V 5.0 OHM SOT23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Tc) 200mW (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.32010 | ¥132.01 |
500 | ¥1.07696 | ¥538.48 |
1,000 | ¥0.79906 | ¥799.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67227 | ¥2,016.81 |
6,000 | ¥0.64275 | ¥3,856.50 |
9,000 | ¥0.55589 | ¥5,003.01 |
30,000 | ¥0.54547 | ¥16,364.10 |
75,000 | ¥0.45166 | ¥33,874.50 |
150,000 | ¥0.44471 | ¥66,706.50 |