Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,955 In Stock | 1 : ¥150.24000 Tube | - | Tube | Active | N-Channel | - | 650 V | 85A (Tc) | 12V | 35mOhm @ 50A, 12V | 6V @ 10mA | 43 nC @ 12 V | ±25V | 1500 pF @ 100 V | - | 441W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
0 In Stock 4,800 Marketplace | 50 : ¥21.74620 Tube | Bulk Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 13A (Tc) | 10V | 360mOhm @ 6.5A, 10V | 3.8V @ 300µA | 25.3 nC @ 10 V | ±20V | 1143 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |